Eberle 8565 19 DÄ-F 565 Twilight Switch 240V AC/DC 1 Change-over

MPN
8565 19 140 000
Brand
Eberle
EAN-13
4017254114038
Order Code
08-9795
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £79.08
10+ £75.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Eberle Twilight Switch DÄ-F 565 19 is a 240 V AC/DC photoelectric switch with a change-over feature and a remote sensor. It measures 64 x 17.6 x 90 mm, making it compact and suitable for various installations. This switch is ideal for automatically controlling lighting based on ambient light conditions, enhancing energy efficiency.
Connection Screw terminal
Contact Type 1 change-over
Dimensions (L x W x H) 64 x 17.6 x 90 mm
Height 90mm
IP Rating IP40, IP55
Length 64mm
Max. switching capacity 4000VA
Maximum Temperature +55°C
Min. temperature -20°C
Misc Attribute DÄ-F 565 19
Mounting Type DIN rail
Operating Voltage 12, 12 - 240, 240 V DC, V AC
Switching current (max.) 16A
Switching voltage (max.) 250V AC
Type Twilight switch
Weight 0
Width 17.6mm

Reviews

Be the first to submit a review

Trustpilot