Eberle 87215 1207 FTR Thermostat Outdoor/Damp Use Liquid Expansion

MPN
87215 1207 100
Brand
Eberle
EAN-13
4017254048494
Order Code
08-9796
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £106.75
10+ £103.55
50+ £103.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Eberle FTR 1207 is an indoor thermostat designed for heating and cooling applications, featuring a surface-mount installation. It is ideal for precise room temperature control and monitoring in residential or commercial settings. This unit functions as a room thermostat and thermometer, providing reliable temperature readings.
Type Indoor thermostat
Colour Grey
Compatible With Heaters
Contact Type 1 change-over
Dim (L x W x H) 68 x 85 x 68 mm
Display No
Frost protection Yes
Height 68mm
Hysteresis 1.5 K
IP Rating IP54
Length 68mm
Max. temperature setting 40°C
Min. temperature setting 0°C
Misc Attribute Heating / cooling
Mounting Type Surface-mount
Operating Voltage 230V
Operation type electronical
Remote sensor No
Temperature Range 0 up to 40°C
Weight 300g
Width 85mm

Reviews

Be the first to submit a review

Trustpilot