Eberle 527825455100 FITnp 3Rw Indoor Flush-Mount Thermostat, Large Display

MPN
527825455100
Brand
Eberle
EAN-13
4017254160035
Order Code
08-9791
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £96.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eberle 527825455100 FITnp 3Rw is an indoor thermostat designed for flush mounting to control room temperature in heating and cooling systems. This electronic device is ideal for precise temperature management in homes or offices, ensuring efficient climate regulation. Commonly used as a radiator thermostat or heating timer, it provides accurate temperature readings and enhances energy efficiency.
Type Indoor thermostat
Colour Pure white
Contact Type 1 change-over
Dim (L x W x H) 42 x 80.5 x 25 mm
Display Yes
Frost protection Yes
Height 25mm
IP Rating IP30
Length 42mm
Max. temperature setting 30°C
Min. temperature setting 5°C
Misc Attribute Heating / cooling
Mounting Type Flush mount
Nighttime drop Yes
Operating Voltage 230V
Operation type electronical
Power supply (LOV) mains-powered
Remote sensor Optional
Similar RAL 9010
Temperature Range 5 up to 30°C
Weight 130g
Width 80.5mm

Reviews

Be the first to submit a review

Trustpilot