Eberle 527 8103 55 100 FIT-3R Indoor Thermostat, 7-Day, Flush Mount

MPN
527 8103 55 100
Brand
Eberle
EAN-13
4017254153624
Order Code
08-9783
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £119.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 04/12/2026

The Eberle 527 8103 55 100 FIT-3R is a flush mount indoor thermostat designed for room temperature control. It features a 7-day programmable mode, allowing for precise adjustment of heating schedules. Ideal for use in households and offices, it does not include an internal sensor.
Type Indoor thermostat
Adjustment Range 5 - 30°C
Colour Pure white
Contact Current 10A
Contact load capacity 230 V/10, 4 A
Contact Type 1 maker
Dim (L x W x H) 8 cm x 8 cm x 25 mm
Display Yes
Frost protection Yes
Height 25mm
Hysteresis Pulsweitenmodulation (PWM)
IP Rating IP30
Length 8cm
Max. temperature setting 30°C
Min. temperature setting 5°C
Misc Attribute Room temperature control without sensor (R)
Mounting Type Flush mount
Nighttime drop Yes
Operation type electronical
Power supply (LOV) mains-powered
Remote sensor Optional
Similar RAL 9010
Switching cycle 7 day mode
Temperature Range 5 up to 30°C
Weight 280g
Width 8cm

Reviews

Be the first to submit a review

Trustpilot