Eberle 191 5701 59 900 FTR-E 3121 Indoor Thermostat Surface-Mount

MPN
191 5701 59 900
Brand
Eberle
EAN-13
4017254109331
Order Code
08-9775
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £106.00 £90.10
10+ £87.40
50+ £87.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 04/12/2026

The Eberle 191 5701 59 900 FTR-E 3121 is an indoor, surface-mount thermostat designed for both heating and cooling applications. Its primary function is to control room temperature effectively, making it ideal for residential or commercial settings requiring precise temperature regulation. This thermostat is suitable for use with radiators and other heating systems, enhancing comfort and energy efficiency.
Type Indoor thermostat
Adjustment Range -20 to +35°C
Colour Grey
Compatible With Heaters
Contact Current Heating 16 (4 A), Cooling 5 (2)A
Contact load capacity Heating 3600 W, Cooling 1100W
Contact Type 1 change-over
Dim (L x W x H) 5.5 cm x 12 cm x 55 mm
Display No
Frost protection Yes
Height 55mm
Hysteresis 1 - 3°C
IP Rating IP65
Length 5.5cm
Max. temperature setting 35°C
Min. temperature setting -20°C
Misc Attribute Heating / cooling
Mounting Type Surface-mount
Nighttime drop No
Operation type mechanical
Power supply (LOV) mains-powered
Remote sensor No
Temperature Range -20 up to 35°C
Weight 295g
Width 12cm

Reviews

Be the first to submit a review

Trustpilot