Eberle 121 1101 51 100 RTR 9121 Indoor Thermostat, Pure White, Precise

MPN
121 1101 51 100
Brand
Eberle
EAN-13
4017254160844
Order Code
08-9761
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £25.49
10+ £24.29
50+ £24.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Eberle 121 1101 51 100 RTR 9121 is an indoor thermostat designed for surface-mount installation. It is ideal for controlling room temperature and is commonly used in heating applications. This thermostat effectively regulates and monitors room temperature for enhanced comfort and energy efficiency.
Type Indoor thermostat
Colour Pure white
Contact Type 1 breaker
Dim (L x W x H) 28 x 84 x 27.5 mm
Display No
Frost protection Yes
Height 27.5mm
Hysteresis 0.5 K
IP Rating IP30
Length 28mm
Max. temperature setting 30°C
Min. temperature setting 5°C
Misc Attribute Heating
Mounting Type Surface-mount
Operating Voltage 230V
Operation type electronical
Power supply (LOV) mains-powered
Remote sensor No
Similar RAL 9016
Temperature Range 5 up to 30°C
Weight 88g
Width 84mm

Reviews

Be the first to submit a review

Trustpilot