Eberle 111771151100 KLR-E 7011 Indoor Thermostat, High Precision, Surface Mount

MPN
111771151100
Brand
Eberle
EAN-13
4017254107566
Order Code
08-9758
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £63.53
10+ £61.62
50+ £61.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Eberle's KLR-E 7011 is an indoor thermostat designed for surface mounting, providing precise room temperature control. This heating thermostat is essential for managing room temperature and is commonly used with radiators to ensure comfort and efficiency. Ideal for home or office settings, it acts as an effective temperature controller that supports optimal energy usage.
Type Indoor thermostat
Colour Pure white
Compatible With Air conditioners
Contact Type 1 change-over
Display No
Height 28.5mm
Hysteresis 0.5 K
IP Rating IP30
Max. temperature setting 30°C
Min. temperature setting 5°C
Mounting Type Surface-mount
Operating Voltage 230V
Operation type electronical
Power supply (LOV) mains-powered
Remote sensor No
Similar RAL 9010
Temperature Range 5 up to 30°C
Weight 140g

Reviews

Be the first to submit a review

Trustpilot