Eberle 111170151100 RTR-E 6721 Thermostat Surface-Mount 24h Heating/Cooling

MPN
111 1701 51 100
Brand
Eberle
EAN-13
4017254084638
Order Code
08-9746
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Was Unit Price (Ex VAT)
1+ £39.00 £33.15
10+ £31.59
50+ £31.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 12/11/2026

The Eberle indoor thermostat model RTR-E 6721 is a surface-mount device ideal for managing heating and cooling systems. It offers a 24-hour mode for precise room temperature control. This product is commonly used in homes for efficient temperature regulation and energy management.
Type Indoor thermostat
Adjustment Range 5 - 30°C
Colour Pure white
Contact load capacity 230 V/ 10 (4)A
Contact Type 1 change-over
Dim (L x W x H) 7.5 cm x 2.6 cm x 25.5 mm
Display No
Frost protection No
Height 25.5mm
Hysteresis 0.5°C
IP Rating IP30
Length 7.5cm
Max. temperature setting 30°C
Min. temperature setting 5°C
Misc Attribute Heating / cooling
Mounting Type Surface-mount
Nighttime drop No
Operating Voltage 230V
Operation type electronical
Power supply (LOV) mains-powered
Remote sensor No
Similar RAL 9010
Switching cycle 24h mode
Temperature Range 5 up to 30°C
Weight 75g
Width 2.6cm

Reviews

Be the first to submit a review

Trustpilot