Eberle 101110451102 RTR-E 3502 Indoor Thermostat Surface-Mount 1pc

MPN
101 1104 51 102
Brand
Eberle
EAN-13
4017254106910
Order Code
08-9739
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £30.10
10+ £28.68
50+ £28.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Eberle manufactures the RTR-E 3502, a surface-mount indoor thermostat designed for precise room temperature control. It features reliable temperature readings and is ideal for managing heating systems in residential or commercial spaces. This thermostat is commonly used for regulating radiator systems and ensuring comfortable indoor climates.
Type Indoor thermostat
Colour Pure white
Contact Type 1 breaker
Dim (L x W x H) 28 x 75 x 27.5 mm
Display No
Height 27.5mm
IP Rating IP30
Length 28mm
Max. temperature setting 30°C
Min. temperature setting 5°C
Mounting Type Surface-mount
Nighttime drop Yes
Operating Voltage 230V
Operation type electronical
Power supply (LOV) mains-powered
Remote sensor No
Similar RAL 9010
Temperature Range 5 up to 30°C
Weight 75g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot