Eberle 054510641030 SBA-1 TDR Time Relay 0.1s-100h 1 Changeover

MPN
054510641030
Brand
Eberle
EAN-13
4017254159299
Order Code
08-9735
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £81.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Eberle's SBA-1 TDR is a multifunction time delay relay featuring a time range from 0.1 seconds to 100 hours and a single change-over switch. This DIN rail mount relay offers surge protection and is suitable for a range of timing applications such as staircase lighting. Its versatility and reliability make it ideal for both industrial and commercial use.
Type TDR
Contact Configuration 1 hange-over°C
Functions Current (DC/AC)
Max. operating voltage 240V
Min. operating voltage 24V
Misc Attribute SBA-1
Operating Voltage 24 - 240V
Switching current (max.) 8A
Switching voltage (max.) [AC] 240V
Time range (max.) 100h
Time range (min.) 0.1s

Reviews

Be the first to submit a review

Trustpilot