Eberle 053015140420 ELAR 20 Monitoring Relay, 1 pc, Quality Control

MPN
053015140420
Brand
Eberle
EAN-13
4017254091704
Order Code
08-9731
Country of Origin
Italy
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £87.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Manufactured by Eberle, the 053015140420 ELAR 20 is a multifunction monitoring relay with time delay capabilities. It features surge protection and is designed for rail mounting, making it suitable for DIN rail installations. Typical applications include controlling staircase lighting and other timed switching operations.
Type Monitoring relay
Functions Current (DC/AC)
Max. operating voltage 230V
Misc Attribute ELAR 20
Operating Voltage 230 V (max)
Switching current (max.) 20A
Switching voltage (max.) 240V AC

Reviews

Be the first to submit a review

Trustpilot