Eberle 052472141894 UTR-60 Universal Thermostat, Surface-Mount, Wall Use

MPN
0524 72 141 894
Brand
Eberle
EAN-13
4017254073854
Order Code
08-9730
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £164.00 £139.40
10+ £135.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 08/10/2026

The Eberle UTR-60 is a universal thermostat designed for surface mounting, providing efficient room temperature control. It serves as an effective temperature controller and is typically used as a heating thermostat for radiators. It is ideal for maintaining desired room temperature settings in residential or commercial environments.
Type Universal thermostat
Adjustment Range 0 - 60°C
Colour Grey
Compatible With Multi-purpose use
Contact Current 16A
Contact load capacity 3680W
Contact Type 1 change-over
Dim (L x W x H) 3.6 cm x 7 cm x 55 mm
Display No
Frost protection No
Height 55mm
Hysteresis 0.5 to 5 °C (up to 100 °C), 0.5 to 10 °C (from 100 °C)
IP Rating IP65
Length 3.6cm
Max. temperature setting 60°C
Min. temperature setting 0°C
Misc Attribute UTR 60
Mounting Type Surface-mount
Nighttime drop Yes
Operation type mechanical
Power supply (LOV) mains-powered
Remote sensor Optional
Temperature Range 0 up to 60°C
Weight 440g
Width 7cm

Reviews

Be the first to submit a review

Trustpilot