Eberle 040021752100 DWUS2 Relay: Monitors Three-Phase Voltage & Faults

MPN
040021752100
Brand
Eberle
EAN-13
4017254148835
Order Code
08-9728
Country of Origin
Indonesia
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £135.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Eberle 040021752100 DWUS2 is a multifunction monitoring relay featuring two change-over contacts. It is designed for rail mounting, offering time delay and surge protection capabilities. Commonly used in industrial settings, it ensures safe operation of electrical circuits by monitoring and controlling time-dependent processes.
Type Monitoring relay
Contact Configuration 2 change-overs
Functions Current (DC/AC)
Misc Attribute DWUS2
Switching current (max.) 5A
Switching voltage (max.) 277V AC

Reviews

Be the first to submit a review

Trustpilot