EBE Group TDS-10A, 0.4/18 N Pull Type Solenoid 24VDC 4.2W M3

MPN
3100023
Brand
EBE Group
EAN-13
4064161262642
Order Code
50-0910
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

A 24V DC 4.2W solenoid that has an M3 fixing and is connected via solder tags. The solenoid has 14mm of lift and the start force and end force values are 0.4N and 18N.
  • Open design with enclosed yoke and anchoring cone, draw magnet
  • Limit temperature 120°C
  • Dimensions L x W x H 15 x 10 x 8mm
Type Solenoid
Coil Voltage 24V DC
Solenoid Action Pull

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot