EBE Group TDS-03A, 0.04/1.3 N Pull Type Solenoid 24VDC 0.8W M2

EBE Group TDS-03A, 0.04/1.3 N Pull Type Solenoid 24VDC 0.8W M2

MPN
3100258
Brand
EBE Group
EAN-13
2050000149955
Order Code
50-0904

Discontinued


A 24V DC 0.8W solenoid that has an M2 fixing and is connected via 100mm wires. The solenoid has 1mm of lift and the start force and end force values are 0.04N and 1.3N.
  • Open design with enclosed yoke and anchoring cone, draw magnet
  • Limit temperature 120°C
  • Dimensions L x W x H 15 x 10 x 8mm
Type Solenoid
Coil Voltage 24V DC
Solenoid Action Pull

Alternatives (4)


Trustpilot