EBE Group 3100122 K04A, 0,05/1,1 N Pull Type Solenoid 12VDC 1.0W M2

EBE Group 3100122 K04A, 0,05/1,1 N Pull Type Solenoid 12VDC 1.0W M2

MPN
3103398
Brand
EBE Group
EAN-13
4064161262666
Order Code
50-0913
Country of Origin
Japan

Discontinued


A 12V DC 1W self-holding solenoid that is of the open design with an enclosed yoke.


  • Self-holding permanent magnet
  • Connections via 100mm wire
  • M2 fixing
  • Temperature range 0°C to +70°C
Type Solenoid
Coil Voltage 12V DC
Connection via 100mm wire
Connections via 100mm wire
Height 11mm
Holding Force 2N
Length 20mm
Nominal Power 1W
Solenoid Action Pull
Start / End Force 0.05/1.1N
Temperature range 0°C to +70°C
Width 13mm

Alternatives (4)


Trustpilot