Eaxus T6XML Torch 10W Cree LED Black 5 Modes 500m Range 129g Zoom

MPN
CREE T6 XML
Brand
Eaxus
EAN-13
4260634745029
Order Code
08-9724
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 136 in stock

Eaxus offers the CREE T6 XML Torch, a 10W monochrome LED torch weighing 129 g. It is ideal for use as a compact pocket light for outdoor activities or emergency situations. The durable construction of the torch ensures reliable performance.
Type Torch
Bulb Type LED (monochrome)
Factory colour Black
Height 136mm
Length 35mm
Material Aluminium
Weight 129g

Reviews

Be the first to submit a review

Trustpilot