Eaxus 4260634743568 Wireless Doorbell 200m Range 52 Melodies LED IP56

MPN
4260634743568
Brand
Eaxus
Order Code
08-9721
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

The Eaxus 4260634743568 Wireless door bell offers convenient wireless installation and reliable performance. Its sleek design and adjustable volume make it suitable for any domestic setting. This additional doorbell is perfect for improving home accessibility and ensuring you never miss a visitor.
Type Wireless door bell
Factory colour Black
Frequency 433 MHz
Max. Range 200m
Receiver size 8.0 x 8.0 x 2.4cm
Tunes 52

Reviews

Be the first to submit a review

Trustpilot