Eaton Z-SD230 DIN Rail Socket Pure White Rapid Attachment Screw Fasten

Image Representative of Range

Eaton Z-SD230 DIN Rail Socket Pure White Rapid Attachment Screw Fasten

Order Code:

11-7328

Brand: Eaton MPN: 266875 EAN-13: 4015082668754
Qty Unit Price (Ex VAT)
1+ £12.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
233 in stock, despatched in 4 working days

The Eaton DIN rail mains socket w/o cover in Pure white (RAL 9010) is a versatile component designed for use within lighting systems. This product, identified by part numbers 04015082668754, 4015082668754, and 266875, is ideal for industrial plant and workplace lighting applications. It is suitable for integration in cabinet, cupboard, and switchboard lighting setups.
Type DIN rail mains socket w/o cover
Enclosure Length 60mm
Colour Pure white (RAL 9010)
IP Rating IP20
Misc Attribute 1 Without hinged cover
Misc Attribute 2 Z-SD230
Number of partitions 2.5
Operating Voltage 250V AC
Rated voltage 250V AC
Test current 16A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot