Eaton TM-2-8550/EZ Limit Switch 10A 500V Grey/Black 1 piece

MPN
699
Brand
Eaton
EAN-13
4015080006992
Order Code
11-7354
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £34.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eaton TM-2-8550/EZ is a robust limit switch that operates at 10 A and 500 V, available in grey and black. It serves as a rotary cam or changeover switch, suitable for reversing and selection operations. This versatile switch is ideal for industrial applications requiring precise control and electrical safety.
Complete device in housing FALSE
Connection Plug & Clip
Degree of protection (IP), front side IP65
Degree of protection (NEMA), front side 12
Device construction Built-in device
Dim (L x W) 30 mm x 30 mm
Front shield size 30x30mm
Functions latch
IP Rating IP65
Length 30mm
Max. rated operation voltage Ue AC 500V
Maximum Temperature +50°C
Min. temperature -25°C
Misc Attribute TM-2-8550/EZ
Mounting Type Centre lock
Number of pins 1
Number of Positions 1
Number of Switch Positions 10
Operation type Toggle
Power 3kW
Print motif 0/1/2/3/4/5/6/7/8/9
Rated permanent current Iu 10A
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting TRUE
Suitable for intermediate mounting FALSE
Switching current (max.) 10A
Switching Voltage 500V
Type Limit switch
Type of control element Toggle
Type of switch Coding switch
Width 30mm
Width in number of modular spacings 0
With retraction in 0-position FALSE
With zero (off) position TRUE

Reviews

Be the first to submit a review

Trustpilot