Eaton Timers & Controllers Thermistor overload relay 609848

Eaton Brand: Eaton
Eaton produces thermistor overload relays with LED displays, suitable for various voltage applications.
Description Image Product Buy Pricing (Ex VAT) External reset possible Functions Misc Attribute Operating Voltage (DC) Operating voltage AC 50 Hz Operating voltage AC 60 Hz Supply voltage AC 50 Hz Supply voltage AC 60 Hz Supply voltage DC Voltage type (operating voltage) Voltage type (supply voltage) Type Color Connection Connection type auxiliary circuit Connector Dim (W x H x D) Error registration possible IP Rating Maximum Temperature
Eaton 066167 EMT6-DB thermistor relay 24-240V LED display snap mount
Eaton 066167 EMT6-DB thermistor relay 24-240V LED display snap mount
Standard range
Order code: 02-5481
MPN: 066167

Despatched within 4 working days - 1 in stock
1+ £232.59
Price per unit Ex VAT
TRUE EMT6-DB 24-240V 24-240V 24-240V 24-240V 24-240V 24-240V AC/DC AC/DC Thermistor overload relay Multicolour Screws Screw connection Screw-fit 23 x 84 x 104mm FALSE IP20 +60°C
Eaton 066400 EMT6 Thermistor overload relay 230V LED display
Eaton 066400 EMT6 Thermistor overload relay 230V LED display
Standard range
Order code: 02-5482
MPN: 066400

Despatched within 4 working days - 14 in stock
1+ £113.12
Price per unit Ex VAT
FALSE Testing option with built-in Test/Reset button EMT6(230 )V 230-230V 230-230V 230-230V 230-230V AC AC Thermistor overload relay Multicolour Screws Screw connection Screw-fit 23 x 84 x 104mm FALSE IP20 +60°C
Eaton 066401 EMT6-DB Thermistor overload relay 230V remote/reset
Eaton 066401 EMT6-DB Thermistor overload relay 230V remote/reset
Standard range
Order code: 02-5483
MPN: 066401

Despatched within 4 working days - 6 in stock
1+ £201.14
Price per unit Ex VAT
TRUE EMT6-DB(230 )V 230-230V 230-230V 230-230V 230-230V AC AC Thermistor overload relay Multicolour Screws Screw connection Screw-fit 23 x 84 x 104mm FALSE IP20 +60°C

Trustpilot