Eaton 066401 EMT6-DB Thermistor overload relay 230V remote/reset

MPN
066401
Brand
Eaton
EAN-13
4015080664017
Order Code
02-5483
Country of Origin
China
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £199.06 £194.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Eaton 066401 EMT6-DB(230V) is a thermistor overload relay designed for rail mount installation, offering surge protection and time delay functions. It serves as a multifunction relay ideal for applications requiring reliable overload protection and control in electrical circuits. Typical uses include staircase light switches and other timed relay operations in residential or commercial environments.
Type Thermistor overload relay
Colour Multicolour
Connection Screws
Connection type auxiliary circuit Screw connection
Connector Screw-fit
Dim (W x H x D) 23 x 84 x 104 mm
Error registration possible FALSE
External reset possible TRUE
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute EMT6-DB(230V)
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of measuring circuits 1
Operating voltage AC 50 Hz 230-230V
Operating voltage AC 60 Hz 230-230V
Rated switch current 6A
Resistance measuring range 750-12000Ohm
Supply voltage AC 50 Hz 230-230V
Supply voltage AC 60 Hz 230-230V
Temperature measuring range 0-0°C
Type of electric connection Screw connection
Voltage type (operating voltage) AC
Voltage type (supply voltage) AC
Width 23mm
With detachable clamps FALSE

Reviews

Be the first to submit a review

Trustpilot