Eaton 066167 EMT6-DB thermistor relay 24-240V LED display snap mount

MPN
066167
Brand
Eaton
EAN-13
4015080661672
Order Code
02-5481
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £232.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Eaton EMT6-DB Thermistor overload relay is a multifunction relay designed for rail mount installation, providing essential surge protection. This timer relay is typically used in industrial settings to protect motors from overheating by incorporating a delay switch technology. Eaton's robust design ensures reliable performance and enhances the longevity of electrical systems.
Type Thermistor overload relay
Color Multicolour
Connection Screws
Connection type auxiliary circuit Screw connection
Connector Screw-fit
Dim (W x H x D) 23 x 84 x 104mm
Error registration possible FALSE
External reset possible TRUE
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute EMT6-DB
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 1
Number of measuring circuits 1
Operating Voltage (DC) 24-240V
Operating voltage AC 50 Hz 24-240V
Operating voltage AC 60 Hz 24-240V
Rated switch current 6A
Resistance measuring range 750-12000Ohm
Supply voltage AC 50 Hz 24-240V
Supply voltage AC 60 Hz 24-240V
Supply voltage DC 24-240V
Temperature measuring range 0-0°C
Type of electric connection Screw connection
Voltage type (operating voltage) AC/DC
Voltage type (supply voltage) AC/DC
Width 23mm
With detachable clamps FALSE

Reviews

Be the first to submit a review

Trustpilot