Eaton T0-3-8342/I1/SVB Limit Switch 20A 690V 1x90° Yellow/Red

MPN
207159
Brand
Eaton
EAN-13
4015082071592
Order Code
11-7200
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £59.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eaton manufactures the T0-3-8342/I1/SVB limit switch, designed for a current rating of 20 A at 690 V. This switch features a 90-degree operation with a yellow and red design, making it suitable for clear visual indication. Commonly used in industrial control applications, it ensures reliable performance for machinery and safety systems.
Colour Multicolour
Colour control element Red
Conditioned rated short-circuit current Iq 6kA
Connection Screws
Degree of protection (IP), front side IP65
Degree of protection (NEMA) 12
Device construction Complete device in housing
Dim (W x H x D) 80 x 137 x 95 mm
Functions latch
Interlockable TRUE
IP Rating IP65
Max. rated operation voltage Ue AC 690V
Maximum Temperature +50°C
Min. temperature -25°C
Misc Attribute 1 Surface-mounted main switch
Misc Attribute 2 T0-3-8342/I1/SVB
Motor drive integrated FALSE
Motor drive optional FALSE
Mounting Type Structure
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of pins 6
Number of Positions 6
Number of switches 1
Operation type EPO rotary switch
Power 6.5kW
Print motif OFF/ON
Rated operating voltage 690-690V
Rated operation power at AC-23, 400 V 5.5kW
Rated operation power at AC-3, 400 V 5.5kW
Rated permanent current at AC-21, 400 V 20A
Rated permanent current at AC-23, 400 V 13.3
Rated permanent current Iu 20A
Rated short-time withstand current lcw 0.32kA
Suitable for distribution board installation FALSE
Suitable for floor mounting TRUE
Suitable for front mounting 4-hole FALSE
Suitable for front mounting centre FALSE
Suitable for intermediate mounting FALSE
Switching angle 1 x 90 °
Switching current (max.) 20A
Switching power at 400 V 5.5kW
Switching Voltage 690V
Temperature Range -25 - +50°C
Thread Size M3.5
Type Limit switch
Type of control element Door coupling rotary drive
Type of electrical connection of main circuit Screw connection
Version as emergency stop installation TRUE
Version as main switch TRUE
Version as maintenance-/service switch TRUE
Version as reversing switch FALSE
Version as safety switch FALSE
Voltage release optional FALSE
With pre-assembled cabling FALSE

Reviews

Be the first to submit a review

Trustpilot