Eaton T0-3-8212/E Limit Switch 20A 690V 2x60° Grey/Black 1 piece

MPN
29353
Brand
Eaton
EAN-13
4015080293538
Order Code
11-7333
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £31.36 £29.25
10+ £27.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Eaton T0-3-8212/E limit switch is a robust device designed to handle up to 20 A at 690 V, featuring a grey and black design. It includes a rotary cam mechanism for versatility in applications such as reversing, changeover, and selection. This switch is typically used for controlling machine movements or indicating limit positions in industrial environments.
Colour Multicolour
Complete device in housing FALSE
Connection Screws
Degree of protection (IP), front side IP65
Degree of protection (NEMA), front side 12
Dim (L x W) 48 mm x 48 mm
Functions latch
Housing Material Plastic
IP Rating IP65
Length 48mm
Maximum Temperature +50°C
Min. temperature -25°C
Misc Attribute 1 Group switch installation
Misc Attribute 2 T0-3-8212/E
Model Reverser
Mounting Type Recess-mount
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of pins 3
Number of Positions 3
Operation type Toggle
Power 6.5kW
Print motif 1/0/2
Rated operation current Ie at AC-3, 400 V 11.5A
Rated operation power at AC-3, 400 V 4kW
Rated permanent current Iu 20A
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting TRUE
Suitable for intermediate mounting FALSE
Switching angle 2 x 60 °
Switching current (max.) 20A
Switching Voltage 690V
Thread Size M3.5
Type Limit switch
Type of control element Short thumb-grip
Type of electrical connection of main circuit Screw connection
Width 48mm
With retraction in 0-position FALSE
With zero (off) position TRUE

Reviews

Be the first to submit a review

Trustpilot