Eaton Push-Button Switches Pushbutton 609592

Eaton Brand: Eaton
Eaton manufactures a variety of pushbutton components that are durable, feature robust designs, and come in various configurations for versatile usage.
Description Image Product Buy Pricing (Ex VAT) Switch Function Current Rating Mounting Bulb Type Colour IP Rating Colour button Misc Attribute Colour front ring Connection Construction type lens Degree of protection (IP) Recess Diameter Degree of protection (NEMA) Factory colour Height opening Switch/button features Hole Diameter Lighting Type Material front ring
Eaton 086713 Q18D-RT Pushbutton Durable 1pc robust design
Eaton 086713 Q18D-RT Pushbutton Durable 1pc robust design
Order code: 02-5524
MPN: 086713
1+ £9.89
Price per unit Ex VAT
Q18D-RT
Eaton 093626 Q25DR-X Pushbutton Front Ring PVC 1pc
Eaton 093626 Q25DR-X Pushbutton Front Ring PVC 1pc
Order code: 02-5542
MPN: 093626
1+ £8.33
Price per unit Ex VAT
latch IP65 Q25DR-X 16mm Front ring (PVC)
Eaton 185588 Pushbutton White Planar 1pc
Eaton 185588 Pushbutton White Planar 1pc
Extended range
Order code: 02-5845
MPN: 185588

Back order - 5 availableBack-order availability date - 18/11/2026
1+ £48.28
Price per unit Ex VAT
1 maker 4A Panel LED (monochrome) White IP69K White C22-DL-W-K10-24-P62 Titanium Open end cable Round IP67/IP69K 22mm 12 White 0mm planar 22.5mm Area illumination Plastic
Eaton 216606 Pushbutton with PVC Front Ring 1pc Red
Eaton 216606 Pushbutton with PVC Front Ring 1pc Red
Standard range
Order code: 02-6141
MPN: 216606

Despatched within 4 working days - 2 in stock
1+ £8.65
Price per unit Ex VAT
momentary IP67/IP69K M22S-D-R-X0 22mm Front ring (PVC)

Trustpilot