Eaton 185588 Pushbutton White Planar 1pc

Image Representative of Range

Eaton 185588 Pushbutton White Planar 1pc

MPN
185588
Brand
Eaton
EAN-13
4015081810826
Order Code
02-5845
Country of Origin
Germany
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £47.78 £46.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 01/08/2026

The Eaton pushbutton switch, model 185588 C22-DL-W-K10-24-P62, features a planar design and is white in colour. This component is suitable for a wide range of control panel applications due to its reliable operation. Commonly used in industrial settings, it helps in the control and indication of machinery and processes.
Type Pushbutton
Switch Function 1 maker
Current Rating 4A
Mounting Panel
Bulb Type LED (monochrome)
Colour White
Colour button White
Colour front ring Titanium
Connection Open end cable
Construction type lens Round
Degree of protection (IP) IP67/IP69K
Degree of protection (NEMA) 12
Factory colour White
Height opening 0mm
Hole Diameter 22.5mm
IP Rating IP69K
Lighting Type Area illumination
Material front ring Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute C22-DL-W-K10-24-P62
Number of command positions 1
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Print motif None
Recess Diameter 22mm
Shape Round
Spring-return TRUE
Suitable for lighting TRUE
Supply voltage lamp 24V
Switch/button features planar
Switching function latching FALSE
Switching Voltage 24V DC/AC
Transparent FALSE
Type of button Flat
Type of electric connection Cable
Width opening 0mm
With front ring TRUE

Reviews

Be the first to submit a review

Trustpilot