Eaton 093626 Q25DR-X Pushbutton Front Ring PVC 1pc

Image Representative of Range

Eaton 093626 Q25DR-X Pushbutton Front Ring PVC 1pc

MPN
093626
Brand
Eaton
EAN-13
4015080936268
Order Code
02-5542
Country of Origin
Hungary
View Full Product Range (4)

Discontinued


The Eaton 093626 Q25DR-X is a durable pushbutton switch featuring a PVC front ring. Designed for reliable operation, it is ideal for control panels and industrial automation applications. Its robust construction ensures suitability for demanding environments.
Switch Function latch
Type Pushbutton
IP Rating IP65
Misc Attribute Q25DR-X
Recess Diameter 16mm
Switch/button features Front ring (PVC)

Trustpilot