Eaton PKZM01-025 Overload relay 690V AC 0.25A Motor protection switch

Image Representative of Range

Eaton PKZM01-025 Overload relay 690V AC 0.25A Motor protection switch

Order Code:

02-6532

Brand: Eaton MPN: 278476 EAN-13: 4015082784768
Qty Unit Price (Inc VAT)
1+ £63.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Eaton 278476 PKZM01-0,25 is an overload relay suitable for motor protection with a rated current of 0.25 A and can handle voltages up to 690 V AC. It features a three-pole design, ensuring safety and reliability in electrical systems. This relay is typically used in industrial applications to protect motors from overloads and short circuits.
Type Overload relay
Adjustment range undelayed short-circuit release 3.9-3.9A
Connection Screw terminal
Degree of protection (IP) IP20
Depth 93mm
Device construction Built-in device fixed built-in technique
Dim (L x W x H) 90.5 x 45 x 93 mm
Durability 0.05 x 106
Length 90.5mm
Max. temperature +55°C
Min. temperature -25°C
Misc Attribute 1 PKZM01-0,25
Misc Attribute 2 3-pin
Number of Poles 3
Overload release current setting 0.16-0.25A
Phase failure sensitive TRUE
Power loss 5.15W
Rated operating voltage 440-440V
Rated operation power at AC-3, 230 V 0kW
Rated operation power at AC-3, 400 V 0.06kW
Rated permanent current Iu 0.25A
Rated short-circuit breaking capacity Icu at 400 V, AC 50kA
Switch off technique Thermomagnetic
Switching current (max.) 0.25A
Switching current (min.) 0.16A
Switching Voltage 690V AC
Type of control element Push button
Type of electrical connection of main circuit Screw connection
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot