Eaton P3-63/EA/SVB Limit Switch Lockable 63A 690V 1x90° Yellow/Red

MPN
31607
Brand
Eaton
EAN-13
4015080316077
Order Code
11-7337
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £96.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Eaton's P3-63/EA/SVB is a lockable limit switch with a current rating of 63 A and a voltage capacity of 690 V. This robust device supports a 90° switching angle and features a distinctive yellow and red design. It is commonly used in applications requiring rotary cam, reversing, changeover, or selection switching.
Colour Multicolour
Colour control element Red
Conditioned rated short-circuit current Iq 100kA
Connection Screws
Degree of protection (IP), front side IP65
Degree of protection (NEMA) 12
Depth 128mm
Device construction Built-in device fixed built-in technique
Dim (L x W) 87 mm x 87 mm
Functions latch
Height 102mm
Interlockable TRUE
IP Rating IP55
Length 87mm
Max. rated operation voltage Ue AC 690V
Maximum Temperature +50°C
Min. temperature -25°C
Misc Attribute 1 Lockable in 0 position
Misc Attribute 2 P3-63/EA/SVB
Motor drive integrated FALSE
Motor drive optional FALSE
Mounting Type Recess-mount
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of pins 3
Number of Positions 3
Number of switches 1
Operation type EPO rotary switch
Power 30kW
Print motif OFF/ON
Rated operating voltage 690-690V
Rated operation power at AC-23, 400 V 30kW
Rated operation power at AC-3, 400 V 30kW
Rated permanent current at AC-21, 400 V 63A
Rated permanent current at AC-23, 400 V 63
Rated permanent current Iu 63A
Rated short-time withstand current lcw 1.26kA
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting 4-hole TRUE
Suitable for front mounting centre FALSE
Suitable for intermediate mounting FALSE
Switch/button features Lockable
Switching angle 1 x 90 °
Switching current (max.) 63A
Switching power at 400 V 30kW
Switching Voltage 690V
Thread Size M5
Type Limit switch
Type of control element Door coupling rotary drive
Type of electrical connection of main circuit Screw connection
Version as emergency stop installation TRUE
Version as main switch TRUE
Version as maintenance-/service switch TRUE
Version as reversing switch FALSE
Version as safety switch FALSE
Voltage release optional FALSE
With pre-assembled cabling FALSE

Reviews

Be the first to submit a review

Trustpilot