Eaton P1-25/I2/SVB Limit Switch 25A 690V 1x90° Yellow/Red 1 piece |
11-7206
|
|
Despatched within 4 working days - 16 in stock
|
1+ £51.92
Price per unit Ex VAT
|
|
|
Red |
80kA |
|
12 |
Complete device in housing |
|
(W x H x D) 100 x 180 x 80 mm |
180mm |
TRUE |
IP65 |
|
Surface-mounted main switch |
P1-25/I2/SVB |
Structure |
0 |
0 |
3 |
EPO rotary switch |
Eaton P1-25/I2/SVB-SW/HI11 Limit Switch 25A 690V 90° Black |
11-7208
|
|
Despatched within 4 working days - 7 in stock
|
1+ £67.80
Price per unit Ex VAT
|
Black |
|
Black |
80kA |
Screws |
12 |
Complete device in housing |
|
(W x H x D) 100 x 160 x 80 mm |
|
TRUE |
IP65 |
|
Surface-mounted main switch |
P1-25/I2/SVB-SW/HI11 |
Structure |
1 |
1 |
|
Rotary switch |
Eaton P1-25/I2/SVB/HI11 Limit Switch 25A 690V 1x90° Yellow/Red |
11-7209
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £63.60
Price per unit Ex VAT
|
|
Multicolour |
Red |
80kA |
Screws |
12 |
Complete device in housing |
|
(W x H x D) 100 x 180 x 80 mm |
180mm |
TRUE |
IP65 |
|
Surface-mounted main switch |
P1-25/I2/SVB/HI11 |
Structure |
1 |
1 |
|
EPO rotary switch |
Eaton P1-25/I2 Limit Switch 25A 1x90° Grey/Black 1 piece |
11-7210
|
|
Despatched within 4 working days - 5 in stock
|
1+ £46.66
Price per unit Ex VAT
|
|
Multicolour |
Black |
80kA |
|
12 |
Complete device in housing |
|
(W x H x D) 100 x 180 x 80 mm |
180mm |
FALSE |
IP65 |
|
Surface-mounted on/off switch |
P1-25/I2 |
Structure |
0 |
0 |
3 |
Toggle |
Eaton P1-32/I2/SVB Limit Switch 32A 690V 1x90° Yellow/Red |
11-7211
|
|
Despatched within 4 working days - 23 in stock
|
1+ £61.94
Price per unit Ex VAT
|
|
Multicolour |
Red |
80kA |
|
12 |
Complete device in housing |
|
(W x H x D) 100 x 180 x 80 mm |
180mm |
TRUE |
IP65 |
|
Surface-mounted main switch |
P1-32/I2/SVB |
Structure |
0 |
0 |
3 |
EPO rotary switch |
Eaton P1-32/I2 Limit Switch 32A 1x90° Grey/Black 1 piece |
11-7213
|
|
Despatched within 4 working days - 1 in stock
|
1+ £60.89
Price per unit Ex VAT
|
|
Multicolour |
Black |
80kA |
|
12 |
Complete device in housing |
|
(W x H x D) 100 x 180 x 80 mm |
180mm |
FALSE |
IP65 |
|
Surface-mounted on/off switch |
P1-32/I2 |
Structure |
0 |
0 |
3 |
Toggle |
Eaton P3-63/I4/SVB Limit Switch 63A 690V 1x90° Yellow/Red |
11-7214
|
|
Despatched within 4 working days - 3 in stock
|
1+ £126.53
Price per unit Ex VAT
|
|
Multicolour |
Red |
100kA |
|
12 |
Complete device in housing |
|
(W x H x D) 160 x 240 x 95 mm |
|
TRUE |
IP65 |
|
Surface-mounted main switch |
P3-63/I4/SVB |
Structure |
0 |
0 |
3 |
EPO rotary switch |
Eaton P3-63/EA/SVB Limit Switch Lockable 63A 690V 1x90° Yellow/Red |
11-7337
|
|
Despatched within 4 working days - 6 in stock
|
1+ £96.24
Price per unit Ex VAT
|
|
Multicolour |
Red |
100kA |
Screws |
12 |
Built-in device fixed built-in technique |
128mm |
(L x W) 87 mm x 87 mm |
102mm |
TRUE |
IP55 |
87mm |
Lockable in 0 position |
P3-63/EA/SVB |
Recess-mount |
0 |
0 |
|
EPO rotary switch |
Eaton P1-25/EA/SVB Limit Switch Lockable 25A 690V 1x90° Yellow/Red |
11-7343
|
|
Despatched within 4 working days - 75 in stock
|
1+ £54.80
Price per unit Ex VAT
|
|
Multicolour |
Red |
80kA |
Screws |
12 |
Built-in device fixed built-in technique |
119mm |
(L x W) 65 mm x 65 mm |
65mm |
TRUE |
IP55 |
65mm |
Lockable in 0 position |
P1-25/EA/SVB |
Recess-mount |
0 |
0 |
|
EPO rotary switch |
Eaton P1-25/EA/SVB-SW Limit Switch Lockable 25A 690V 1x90° Black |
11-7349
|
|
Despatched within 4 working days - 5 in stock
|
1+ £42.91
Price per unit Ex VAT
|
Black |
Multicolour |
Black |
50kA |
Screws |
12 |
Built-in device fixed built-in technique |
119mm |
(L x W) 65 mm x 65 mm |
65mm |
TRUE |
IP55 |
65mm |
Lockable in 0 position |
P1-25/EA/SVB-SW |
Recess-mount |
0 |
0 |
|
Rotary switch |
Eaton P3-100/EA/SVB Limit Switch Lockable 100A 690V Yellow/Red |
11-7358
|
|
Despatched within 4 working days - 1 in stock
|
1+ £149.39
Price per unit Ex VAT
|
|
Multicolour |
Red |
80kA |
Screws |
1 |
Built-in device fixed built-in technique |
130mm |
(L x W) 87 mm x 87 mm |
90mm |
TRUE |
IP55 |
87mm |
Lockable in 0 position |
P3-100/EA/SVB |
Recess-mount |
0 |
0 |
|
EPO rotary switch |
Eaton P1-32/EA/SVB Limit Switch Lockable 32A 690V 1x90° Yellow/Red |
11-7359
|
|
Despatched within 4 working days - 27 in stock
|
1+ £50.03
Price per unit Ex VAT
|
|
Multicolour |
Red |
80kA |
Screws |
1 |
Built-in device fixed built-in technique |
120mm |
(L x W) 65 mm x 65 mm |
70mm |
TRUE |
IP55 |
65mm |
Lockable in 0 position |
P1-32/EA/SVB |
Recess-mount |
0 |
0 |
|
EPO rotary switch |