Eaton M3-CI45 Mounting Plate 455x330mm Steel 1 piece

Image Representative of Range

Eaton M3-CI45 Mounting Plate 455x330mm Steel 1 piece

MPN
3036
Brand
Eaton
EAN-13
4015080030362
Order Code
11-7335
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £43.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton M3-CI45 mounting plate is a steel plate measuring 455 mm by 330 mm. Manufactured by Eaton, it is a durable enclosure accessory typically used for securely mounting components within enclosures. Suitable for various electrical and industrial applications, this single-piece plate ensures reliable support and organisation.
Type Mounting plate
Material Steel plate
Enclosure Length 455mm
Enclosure Width 330mm
Ingress Protection Rating N/A
Compatible with (details) Series CI45
Dimensions (L x W) 455 mm x 330 mm
Misc Attribute M3-CI45

Reviews

Be the first to submit a review

Trustpilot