Eaton M22S-ST-X Label Holder 30x50mm Black Holds Labels Securely

MPN
216392
Brand
Eaton
EAN-13
2050000731235
Order Code
11-7223
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.676
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 239 in stock

The Eaton M22S-ST-X is a black label holder with dimensions of 30 mm by 50 mm. Manufactured by Eaton, it is designed for use with switches, buttons, and indication devices. Typically applied in control panels and industrial settings for clear labelling and organisation.
Type Label holder
Colour Black
Compatible with (details) For push buttons
Dimensions (W x H) 30 mm x 50 mm
Height 50mm
IP Rating IP66
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Plate holder
Misc Attribute 2 M22S-ST-X
Width 30mm

Reviews

Be the first to submit a review

Trustpilot