Eaton M22-CK10 Contact Block 230-500V AC 24-220V DC 1-pole

Image Representative of Range

Eaton M22-CK10 Contact Block 230-500V AC 24-220V DC 1-pole

MPN
216384
Brand
Eaton
EAN-13
4015082163846
Order Code
02-6061
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 625 in stock

The Eaton M22-CK10 contact is designed for use in circuits with voltages of 230 V AC, 400 V AC, 500 V AC, 24 V DC, 110 V DC, and 220 V DC. This versatile contact is suitable for industrial automation applications, providing reliable connection and operation across multiple voltage levels. Ideal for use in control panels and machinery requiring precise circuit management.
Type Contact
Colour Multicolour
Connection Spring-loaded heavy duty connector
Contact Current Rating 6A
Contact Type 1 maker
Dimensions (W x H) 30 mm x 39 mm
Durability 5 x 106 cycles
Electrical lifespan 1.2 x 106 cycles
Height 39mm
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-CK10
Mounting Style Front panel fixed
Number of Poles 1
Switching current (max.) 6A
Terminals Spring-loaded heavy duty connector
Width 30mm

Reviews

Be the first to submit a review

Trustpilot