Eaton M22-AK11 Contact Breaker 230/400/500V AC 24/110/220V DC

Image Representative of Range

Eaton M22-AK11 Contact Breaker 230/400/500V AC 24/110/220V DC

MPN
216505
Brand
Eaton
EAN-13
2050005032306
Order Code
02-6093
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £15.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Eaton M22-AK11 contact is a versatile component featuring 1 breaker and 1 maker, suitable for various AC and DC voltages. Manufactured by Eaton, it supports voltages up to 500 V AC and 220 V DC, providing reliable performance in electrical circuits. Typically used in industrial control systems, it ensures efficient handling of electrical contacts.
Type Contact
Colour Multicolour
Connection Screw terminal
Contact Current Rating 6A
Dimensions (W x H) 45 mm x 37.2 mm
Durability 5 x 106 cycles
Electrical lifespan 1.2 x 106 cycles
Height 37.2mm
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-AK11
Mounting Style Front panel fixed
Switching current (max.) 6A
Terminals Screw terminal
Width 45mm

Reviews

Be the first to submit a review

Trustpilot