Eaton P1-32/I2/SVB Limit Switch 32A 690V 1x90° Yellow/Red

MPN
207314
Brand
Eaton
EAN-13
4015082073145
Order Code
11-7211
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £65.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Eaton P1-32/I2/SVB limit switch is designed to handle up to 32 A and 690 V. It features a 1 x 90° actuation angle and is available in yellow and red. Typically, this switch is utilised in industrial settings for machinery control and safety functions.
Colour Multicolour
Colour control element Red
Conditioned rated short-circuit current Iq 80kA
Degree of protection (IP), front side IP65
Degree of protection (NEMA) 12
Device construction Complete device in housing
Dim (W x H x D) 100 x 180 x 80 mm
Functions latch
Height 180mm
Interlockable TRUE
IP Rating IP65
Max. rated operation voltage Ue AC 690V
Maximum Temperature +50°C
Min. temperature -25°C
Misc Attribute 1 Surface-mounted main switch
Misc Attribute 2 P1-32/I2/SVB
Motor drive integrated FALSE
Motor drive optional FALSE
Mounting Type Structure
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of pins 3
Number of Positions 3
Number of switches 1
Operation type EPO rotary switch
Pins 3
Power 15kW
Print motif OFF/ON
Rated operating voltage 690-690V
Rated operation power at AC-23, 400 V 15kW
Rated operation power at AC-3, 400 V 13kW
Rated permanent current at AC-21, 400 V 32A
Rated permanent current at AC-23, 400 V 32
Rated permanent current Iu 32A
Rated short-time withstand current lcw 0.64kA
Suitable for distribution board installation FALSE
Suitable for floor mounting TRUE
Suitable for front mounting 4-hole FALSE
Suitable for front mounting centre FALSE
Suitable for intermediate mounting FALSE
Switching angle 1 x 90 °
Switching Capacity 15kW
Switching Current 32A
Switching current (max.) 32A
Switching power at 400 V 15kW
Switching Voltage 690V
Temperature Range -25 - +50°C
Thread Size M4
Type Limit switch
Type of control element Door coupling rotary drive
Type of electrical connection of main circuit Screw connection
Version as emergency stop installation TRUE
Version as main switch TRUE
Version as maintenance-/service switch TRUE
Version as reversing switch FALSE
Version as safety switch FALSE
Voltage release optional FALSE
With pre-assembled cabling FALSE

Reviews

Be the first to submit a review

Trustpilot