Eaton Light Switches & Sensors Switch set 609742

Eaton Brand: Eaton
Eaton produces a range of wireless switch sets in pure white designed for efficient and programmable control.
Description Image Product Buy Pricing (Ex VAT) Local operation/hand operation Number of Digital Inputs Bus module detachable Bus system KNX Bus system KNX-RF (Radio Frequency) Bus system LON Bus system Powernet Bus system radio frequency Colour Data exchange Data transfer (Smart Home) Degree of protection (IP) Different phases connectable Energy efficiency rating Frequency Hub IP Rating Max. number of switching contacts Max. switching capacity Max. switching current
Eaton 193727 xComfort Switch set 2300W wireless pure white pre-programmed
Eaton 193727 xComfort Switch set 2300W wireless pure white pre-programmed
Standard range
Order code: 02-5870
MPN: 193727

Despatched within 4 working days - 3 in stock
1+ £138.62
Price per unit Ex VAT
FALSE 0 FALSE FALSE FALSE FALSE FALSE TRUE Pure white Bidirectional (bi) Wireless IP20 FALSE n.rel. 868.3 MHz Not required, optional for remote access IP20 1 2300W 10A
Eaton 193730 CPAD-00/215 switch set wireless 2300W pure white
Eaton 193730 CPAD-00/215 switch set wireless 2300W pure white
Extended range
Order code: 02-5871
MPN: 193730

Available to back orderBack order, lead time 6 weeks
1+ £144.45
Price per unit Ex VAT
TRUE 1 FALSE FALSE FALSE FALSE FALSE TRUE Pure white Bidirectional (bi) Wireless IP20 FALSE n.rel. 868.3 MHz Not required, optional for remote access IP20 1 2300W 10A

Trustpilot