Eaton 193730 CPAD-00/215 switch set wireless 2300W pure white

Order Code:

02-5871

Brand: Eaton MPN: 193730 EAN-13: 9010238033542
Qty Unit Price (Ex VAT)
1+ £102.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Eaton xComfort Switch set, with a switching capacity of 2300 W, is available in pure white. This versatile switch set is designed for controlling lighting and electrical devices in homes or offices. It is suited for seamless integration into modern smart home systems, enhancing convenience and energy efficiency.
Bus module detachable FALSE
Bus system KNX FALSE
Bus system KNX-RF (Radio Frequency) FALSE
Bus system LON FALSE
Bus system Powernet FALSE
Bus system radio frequency TRUE
Colour Pure white
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Degree of protection (IP) IP20
Different phases connectable FALSE
Energy efficiency rating n.rel.
Frequency 868.3 MHz
Hub Not required, optional for remote access
IP Rating IP20
Local operation/hand operation TRUE
Max. number of switching contacts 1
Max. switching capacity 2300W
Max. switching current 10A
Max. switching power 2300W
Max. switching power LED 0W
Min. depth of built-in installation box 18mm
Modular expandability TRUE
Mounting Method Flush mounted (plaster)
Number of Digital Inputs 1
Other bus systems Other
Output Power 2300W
Power 2300W
Power Consumption 0.23W
Radio frequency bidirectional TRUE
Rated Current 10A
Rated operating voltage 196-253V
Series Eaton xComfort
Suitable for C-load TRUE
Type Switch set
Width in number of modular spacings 3
With bus connection TRUE
With LED indication TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot