Eaton 193727 xComfort Switch set 2300W wireless pure white pre-programmed

MPN
193727
Brand
Eaton
EAN-13
9010238033511
Order Code
02-5870
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £138.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Eaton's 193727 Switch set, model CPAD-00/212, offers a maximum switching capacity of 2300 W. This switch set comes in a pure white finish and is ideal for residential or commercial electrical installations. Suitable for integration in lighting systems and other electrical appliances, it ensures reliable performance in various environments.
Bus module detachable FALSE
Bus system KNX FALSE
Bus system KNX-RF (Radio Frequency) FALSE
Bus system LON FALSE
Bus system Powernet FALSE
Bus system radio frequency TRUE
Colour Pure white
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Degree of protection (IP) IP20
Different phases connectable FALSE
Energy efficiency rating n.rel.
Frequency 868.3 MHz
Hub Not required, optional for remote access
IP Rating IP20
Local operation/hand operation FALSE
Max. number of switching contacts 1
Max. switching capacity 2300W
Max. switching current 10A
Max. switching power 2300W
Max. switching power LED 0W
Min. depth of built-in installation box 18mm
Modular expandability TRUE
Mounting method Flush mounted (plaster)
Number of Digital Inputs 0
Other bus systems Other
Output Power 2300W
Power 2300W
Power Consumption 0.23W
Radio frequency bidirectional TRUE
Rated current 10A
Rated operating voltage 196-253V
Series Eaton xComfort
Suitable for C-load TRUE
Type Switch set
Width in number of modular spacings 3
With bus connection TRUE
With LED indication TRUE

Reviews

Be the first to submit a review

Trustpilot