Eaton 121790 xComfort door/window contact grey adhesive/screw fixing

MPN
121790
Brand
Eaton
EAN-13
4015081196029
Order Code
02-5723
Country of Origin
Czech Republic
  • Free UK shipping available
  • Quickly find another product in this range by Factory colour:

    Grey White
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £9.11 £8.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Eaton door/window contact is a crucial security component in grey, designed for monitoring the status of doors and windows. It is part number CSEZ-01/25 and ensures reliable operation for security systems. This device is typically used in residential or commercial settings to enhance safety by alerting users to unauthorised entry.
Type Door/window contact
Mounting Type Structure
Accessory TRUE
Energy efficiency rating n.rel.
Factory colour Grey
Hub Not required, optional for remote access
Series Eaton xComfort
Spare part FALSE
Type of accessory/spare part Other

Reviews

Be the first to submit a review

Trustpilot