Eaton KR-5R5C105-R Supercapacitor Ø21.5mm x 7.1mm 1pc for energy storage

MPN
KR-5R5C105-R
Brand
Eaton
Order Code
16-2436
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 191 in stock

Eaton KR-5R5C105-R is a supercapacitor specifically designed for energy storage applications, with a compact form factor of 21.5 mm in diameter and 7.1 mm in height. As in the Eaton range, also referred to as 3454287, it offers reliable performance characterised by its ability to handle high power pulses and deliver fast charge and discharge cycles, making it an ideal component for applications such as backup power, pulse power, and regenerative energy systems. This supercapacitor is particularly suitable for engineers looking to enhance energy efficiency and system reliability in advanced electronic devices, where conventional capacitors or batteries may fall short in terms of longevity or cycle life. Its robust construction ensures durability and long-term performance in dynamic environments.
Type Snap in
Capacitance 1µF
Tolerance -20% to +80%
Voltage 5.5V
Pitch 5mm
Operating Temperature -20°C
Content 1
Diameter 21.5mm
Dimensions (Ø x H) 21.5 mm x 7.1 mm
Height 7.1mm
Weight 9.1g

Reviews

Be the first to submit a review

Trustpilot