Eaton Interface Modules Sounder 609674

Eaton Brand: Eaton
The Eaton sounders are small, black, cylindrical devices used for signalling or alerting purposes.
Description Image Product Buy Pricing (Ex VAT) Misc Attribute 1 Misc Attribute 2 Type of acoustic signal Voltage Rating Type Colour Degree of protection (NEMA) Factory colour Height IP Rating Maximum Temperature Min. temperature Size Sound Output Voltage type
Eaton 198271 Sounder M22-AMC-AM Ø29.7xH11.5mm Black 1pc
Eaton 198271 Sounder M22-AMC-AM Ø29.7xH11.5mm Black 1pc
Standard range
Order code: 02-5919
MPN: 198271

Despatched within 4 working days - 11 in stock
1+ £52.48
Price per unit Ex VAT
Continuous tone M22-AMC-AM Continuous tone 18-30V Sounder Black Other Black 11.5mm IP40 +70°C -25°C (Ø x H) 29.7 mm x 11.5 mm 83dB DC
Eaton 198272 M22 Sounder Ø29.7mm x H11.5mm Black 1pc
Eaton 198272 M22 Sounder Ø29.7mm x H11.5mm Black 1pc
Standard range
Order code: 02-5920
MPN: 198272

Despatched within 4 working days - 32 in stock
1+ £52.48
Price per unit Ex VAT
Intermittent tone M22-AMC-AMP Pulse tone 24-24V Sounder Black Other Black 11.5mm IP40 +70°C -25°C (Ø x H) 29.7 mm x 11.5 mm 83dB DC

Trustpilot