Eaton 198271 Sounder M22-AMC-AM Ø29.7xH11.5mm Black 1pc

MPN
198271
Brand
Eaton
EAN-13
4015081958122
Order Code
02-5919
Country of Origin
Germany
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £51.41 £50.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Eaton sounder M22-AMC-AM measures 29.7 mm in diameter and 11.5 mm in height, featuring a sleek black finish. Designed for reliability, it serves as an effective audio signalling device in industrial applications. This compact, piezoelectric sounder is ideal for control panels and alert systems.
Colour Black
Type Sounder
Degree of protection (NEMA) Other
Factory colour Black
Height 11.5mm
IP Rating IP40
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Continuous tone
Misc Attribute 2 M22-AMC-AM
Size (Ø x H) 29.7 mm x 11.5 mm
Sound Output 83dB
Type of acoustic signal Continuous tone
Voltage Rating 18-30V
Voltage type DC

Reviews

Be the first to submit a review

Trustpilot