Eaton 198272 M22 Sounder Ø29.7mm x H11.5mm Black 1pc

MPN
198272
Brand
Eaton
EAN-13
4015081958139
Order Code
02-5920
Country of Origin
Germany
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £51.41 £50.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Eaton M22-AMC-AMP Sounder, measuring 29.7 mm in diameter and 11.5 mm in height, is a compact and reliable auditory signalling device. It is commonly used in industrial environments for alert and notification purposes. Manufactured by Eaton, it ensures dependable performance in a variety of applications.
Colour Black
Type Sounder
Degree of protection (NEMA) Other
Factory colour Black
Height 11.5mm
IP Rating IP40
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Intermittent tone
Misc Attribute 2 M22-AMC-AMP
Size (Ø x H) 29.7 mm x 11.5 mm
Sound Output 83dB
Type of acoustic signal Pulse tone
Voltage Rating 24-24V
Voltage type DC

Reviews

Be the first to submit a review

Trustpilot