Eaton Industrial Switches Foot switch/Buzzer 609753

Eaton Brand: Eaton
The group of parts includes Eaton foot switches and buzzers, known for their robust design and high ingress protection ratings, ensuring durability in various environments.
Description Image Product Buy Pricing (Ex VAT) Contact Type Degree of protection (NEMA) Misc Attribute Number of contacts as normally closed contact Weight IP Rating Type Colour cap Degree of protection (IP) Functions Hole Diameter Number of contacts as normally open contact Spring-return Switch/button features Switching function latching Unlocking mechanism Unlocking method
Eaton 229747 Foot switch/Buzzer Surface mount IP67/IP69K 1pc
Eaton 229747 Foot switch/Buzzer Surface mount IP67/IP69K 1pc
Standard range
Order code: 02-6303
MPN: 229747

Despatched within 4 working days - 3 in stock
1+ £114.35
Price per unit Ex VAT
1 breaker 12 FAK-R/V/KC01/IY 1 0.31 IP67/IP69K Foot switch/Buzzer Red IP67/IP69K latch 0mm 0 FALSE Surface mount TRUE Pull Pull-release
Eaton 256790 FAK Foot switch/buzzer 2 breakers IP67/IP69K rating
Eaton 256790 FAK Foot switch/buzzer 2 breakers IP67/IP69K rating
Extended range
Order code: 02-6388
MPN: 256790

Despatched within 4 working days - 7 in stock
1+ £122.77
Price per unit Ex VAT
2 breakers 4X FAK-R/V/KC02/IY 2 IP67/IP69K Foot switch/Buzzer Red IP67/IP69K latch 0mm 0 FALSE Surface mount TRUE Pull Pull-release

Trustpilot