Eaton 229747 Foot switch/Buzzer Surface mount IP67/IP69K 1pc

Image Representative of Range

Eaton 229747 Foot switch/Buzzer Surface mount IP67/IP69K 1pc

MPN
229747
Brand
Eaton
EAN-13
4015082297473
Order Code
02-6303
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £114.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton foot switch/buzzer, model 229747, is a robust emergency power-off device. It is surface-mounted and rated to IP67/IP69K, ensuring durability in harsh environments. Ideal for industrial applications, it provides reliable shutdown in critical situations.
IP Rating IP67/IP69K
Type Foot switch/Buzzer
Colour cap Red
Contact Type 1 breaker
Degree of protection (IP) IP67/IP69K
Degree of protection (NEMA) 12
Functions latch
Hole Diameter 0mm
Misc Attribute FAK-R/V/KC01/IY
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 0
Spring-return FALSE
Switch/button features Surface mount
Switching function latching TRUE
Unlocking mechanism Pull
Unlocking method Pull-release
Weight 0.31

Reviews

Be the first to submit a review

Trustpilot