Eaton 256790 FAK Foot switch/buzzer 2 breakers IP67/IP69K rating

Image Representative of Range

Eaton 256790 FAK Foot switch/buzzer 2 breakers IP67/IP69K rating

MPN
256790
Brand
Eaton
EAN-13
4015082567903
Order Code
02-6388
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £122.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Eaton Foot Switch/Buzzer, model number 256790, features dual breakers and offers IP67/IP69K protection, making it ideal for harsh environments. Its emergency power off function ensures safety in industrial settings, providing reliable shutdown capabilities. Typically used in emergency cutoff scenarios, the device is suitable for surface mount applications.
IP Rating IP67/IP69K
Type Foot switch/Buzzer
Colour cap Red
Contact Type 2 breakers
Degree of protection (IP) IP67/IP69K
Degree of protection (NEMA) 4X
Functions latch
Hole Diameter 0mm
Misc Attribute FAK-R/V/KC02/IY
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 0
Spring-return FALSE
Switch/button features Surface mount
Switching function latching TRUE
Unlocking mechanism Pull
Unlocking method Pull-release

Reviews

Be the first to submit a review

Trustpilot