Eaton Industrial Panel Indicators Indicator light 609826

Eaton Brand: Eaton
The Eaton indicator lights group includes devices designed for visual signalling, available in multiple colours and operating at 24 V AC.
Description Image Product Buy Pricing (Ex VAT) Lamp/Lens Colour Voltage Colour front ring Colour lens Connection Front panel max. Construction type lens Degree of protection (IP), front side IP Rating Degree of protection (NEMA) Dimensions Maximum Temperature Height Misc Attribute Height opening Recess Diameter Length Material front ring Panel Cutout Size Suitable for number of built-in signal lights
Eaton 088001 Q18LF-RT/WB Red Indicator Light 24V AC 1pc
Eaton 088001 Q18LF-RT/WB Red Indicator Light 24V AC 1pc
Extended range
Order code: 02-5525
MPN: 088001

Available to back orderBack order, lead time 5 weeks
1+ £12.49
Price per unit Ex VAT
Red 24V AC 18mm IP65 +60°C Q18LF-RT/WB 16mm
Eaton 088507 Q18LH-RT/WB indicator light red 24 V AC 1pc
Eaton 088507 Q18LH-RT/WB indicator light red 24 V AC 1pc
Order code: 02-5526
MPN: 088507
1+ £13.35
Price per unit Ex VAT
Red 24V AC 18mm IP65 +60°C Q18LH-RT/WB 16mm
Eaton 088535 Q18LH-WS/WB indicator light White 24 V AC 1pc
Eaton 088535 Q18LH-WS/WB indicator light White 24 V AC 1pc
Extended range
Order code: 02-5527
MPN: 088535

Available to back orderBack order, lead time 5 weeks
1+ £13.91
10+ £13.14
Price per unit Ex VAT
White 24V AC 18mm IP65 +60°C Q18LH-WS/WB 16mm
Eaton 090312 Q25LH-GN/WB Indicator Light Green 24V AC 1pc
Eaton 090312 Q25LH-GN/WB Indicator Light Green 24V AC 1pc
Order code: 02-5535
MPN: 090312
1+ £12.62
Price per unit Ex VAT
Green 24V AC 25mm IP65 +60°C Q25LH-GN/WB 16mm
Eaton 183282 M30C-FL-R Indicator Light Red 1pc
Eaton 183282 M30C-FL-R Indicator Light Red 1pc
Extended range
Order code: 02-5827
MPN: 183282

Available to back order
1+ £17.45
Price per unit Ex VAT
Red Chrome Red Screws 36mm Round IP67/IP69K IP66, IP67, IP69 4X, 13 (L x W x H) 31.12 x 36 x 46 mm +70°C 46mm M30C-FL-R 30mm 30mm 31.12mm Metal 30mm 1
Eaton 183283 M30C-FL-G indicator light green 1pc
Eaton 183283 M30C-FL-G indicator light green 1pc
Extended range
Order code: 02-5828
MPN: 183283

Available to back orderBack order, lead time 5 weeks
1+ £12.91
Price per unit Ex VAT
Green Chrome Green Screws 36mm Round IP67/IP69K IP66, IP67, IP69 4X, 13 (L x W x H) 31.12 x 36 x 46 mm +70°C 46mm M30C-FL-G 30mm 30mm 31.12mm Metal 30mm 1
Eaton 183287 M30C-FL-W indicator light white 1pc
Eaton 183287 M30C-FL-W indicator light white 1pc
Standard range
Order code: 02-5829
MPN: 183287

Despatched within 4 working days - 6 in stock
1+ £17.45
Price per unit Ex VAT
White Chrome White Screws 36mm Round IP67/IP69K IP66, IP67, IP69 4X, 13 (L x W x H) 31.12 x 36 x 46 mm +70°C 46mm M30C-FL-W 30mm 30mm 31.12mm Metal 30mm 1

Trustpilot