Eaton 183282 M30C-FL-R Indicator Light Red 1pc

Image Representative of Range

Eaton 183282 M30C-FL-R Indicator Light Red 1pc

MPN
183282
Brand
Eaton
EAN-13
4015081782239
Order Code
02-5827
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £17.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton M30C-FL-R Indicator Light is a red, highly visible signalling device designed to convey status information in control panels. Manufactured by Eaton, this robust indicator is ideal for use in both industrial and commercial applications. It is typically utilised in machinery, automation systems, and various electrical installations for clear operational feedback.
Type Indicator light
Lamp/Lens Colour Red
Colour front ring Chrome
Colour lens Red
Connection Screws
Construction type lens Round
Degree of protection (IP), front side IP67/IP69K
Degree of protection (NEMA) 4X, 13
Dimensions (L x W x H) 31.12 x 36 x 46 mm
Front panel max. 36mm
Height 46mm
Height opening 30mm
IP Rating IP66, IP67, IP69
Length 31.12mm
Material front ring Metal
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M30C-FL-R
Panel Cutout Size 30mm
Recess Diameter 30mm
Suitable for number of built-in signal lights 1
Type of lens Flat
Width 36mm
Width opening 0mm
With front ring TRUE

Reviews

Be the first to submit a review

Trustpilot