Eaton 088507 Q18LH-RT/WB indicator light red 24 V AC 1pc

Image Representative of Range

Eaton 088507 Q18LH-RT/WB indicator light red 24 V AC 1pc

MPN
088507
Brand
Eaton
EAN-13
4015080885078
Order Code
02-5526
Country of Origin
China
View Full Product Range (7)

Discontinued


Eaton's indicator light, model Q18LH-RT/WB, operates at 24 V AC and features a red light. It is suitable for industrial environments to signal equipment status or operational conditions. This durable component provides clear visual indications for enhanced safety and efficiency.
Type Indicator light
Lamp/Lens Colour Red
Voltage 24V AC
Front panel max. 18mm
IP Rating IP65
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute Q18LH-RT/WB
Recess Diameter 16mm

Trustpilot